Molex Terminal Position Assurance for use with Single Row Receptacle Housing

Subtotal (1 pack of 2000 units)*

£163.07

(exc. VAT)

£195.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£163.07£0.082

*price indicative

RS Stock No.:
816-210
Mfr. Part No.:
207459-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Accessory

Accessory Type

Terminal Position Assurance

For Use With

Single Row Receptacle Housing

Colour

Natural

Material

Nylon

Standards/Approvals

Rohs

Series

207459

COO (Country of Origin):
CN
The Molex connector accessory provides a reliable solution for securing Terminal positions within electronic assemblies, ensuring optimal performance and functionality for various applications.

Active status ensures availability for immediate use

Designed for 2 circuits, optimising connection capabilities

Natural nylon resin material offers durability and resilience

Lock mechanism enhances the security and stability of connections

Compact packaging type facilitates easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy