Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing
- RS Stock No.:
- 786-352
- Mfr. Part No.:
- 207459-0006
- Brand:
- Molex
Subtotal (1 bag of 1500 units)*
£154.40
(exc. VAT)
£185.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £154.40 | £0.103 |
*price indicative
- RS Stock No.:
- 786-352
- Mfr. Part No.:
- 207459-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector Accessory | |
| Product Type | Terminal Position Assurance | |
| For Use With | KK Plus 396 Single Row Receptacle Housing | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Series | 207459 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector Accessory | ||
Product Type Terminal Position Assurance | ||
For Use With KK Plus 396 Single Row Receptacle Housing | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
Series 207459 | ||
- COO (Country of Origin):
- CN
The Molex Connector accessory is designed as a Terminal position assurance retainer that ensures reliable connections. It enhances connector integrity by securing Terminal positioning across four circuits for optimal performance in various applications.
Designed for ease of use in various connector applications
Enhances durability and performance in electronic systems
Facilitates efficient signal transmission and power distribution
Supports a wide range of connectivity solutions across industries
Related links
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with Single Row Receptacle Housing
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex Connector Accessory for use with KK Plus 250 Receptacle Housing
- Molex Backshell for use with Mini-Fit Jr.Plug and Receptacle Housing
- Molex KK Plus 250 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Connector Accessory for use with DuraClik TPA Single Row Receptacle Housings
