Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing

Subtotal (1 bag of 2000 units)*

£185.56

(exc. VAT)

£222.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£185.56£0.093

*price indicative

RS Stock No.:
786-351
Mfr. Part No.:
207459-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Connector Accessory

Product Type

Terminal Position Assurance

For Use With

KK Plus 396 Single Row Receptacle Housing

Colour

Natural

Material

Nylon

Standards/Approvals

RoHS

Series

207459

COO (Country of Origin):
CN
The Molex Connector accessory is designed as a Terminal position assurance retainer that ensures reliable connections. It enhances connector integrity by securing Terminal positioning across four circuits for optimal performance in various applications.

Easy installation ensures quick assembly in systems

Natural colour assists in Visual identification during installation

Four circuits allow for versatile applications and connections

Compatible with KK series connectors to maintain consistency in design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy