Molex Connector Accessory for use with KK Plus 250 Receptacle Housing
- RS Stock No.:
- 785-592
- Mfr. Part No.:
- 207845-0005
- Brand:
- Molex
Subtotal (1 bag of 1500 units)*
£154.40
(exc. VAT)
£185.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £154.40 | £0.103 |
*price indicative
- RS Stock No.:
- 785-592
- Mfr. Part No.:
- 207845-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| Accessory Type | Connector Accessory | |
| For Use With | KK Plus 250 Receptacle Housing | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Series | 207845 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
Accessory Type Connector Accessory | ||
For Use With KK Plus 250 Receptacle Housing | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
Series 207845 | ||
- COO (Country of Origin):
- CN
The Molex Terminal position assurance retainer is designed to ensure reliable connectivity and secure connections within electronic applications. This product features a Terminal position assurance retainer, enhancing operational efficiency.
Designed with 5 circuits for efficient handling of electrical connections
Natural colour scheme facilitates seamless integration into existing systems
Supports the KK series and enhances system reliability and performance
Facilitates easier assembly and maintenance of connector systems
Related links
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing
- Molex Terminal Position Assurance for use with Mini-Fit TPA2 Receptacle Housing
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housings
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex Connector Nut Black Jackpost for use with PCB Mount Plugs
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 2 mm Pitch 1 Row Straight
