TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)

Subtotal (1 pack of 100 units)*

£3.81

(exc. VAT)

£4.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£3.81£0.038

*price indicative

RS Stock No.:
783-663
Mfr. Part No.:
2426398-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Protective Cover

Accessory Type

Connector Accessory

For Use With

Signal Grace Inertial (SGI)

Colour

Orange

Material

Copper Alloy

Standards/Approvals

RoHS

Series

SGI 1.5

COO (Country of Origin):
CN
The TE Connectivity Electronic Connections in electronic assemblies, ensuring a reliable Interface between components through its robust design and precision engineering.

Compatible with multiple mating parts, allowing flexibility in design integration

Features an array of positional keys for precise alignment during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy