TE Connectivity PCB Connector Accessory for use with Connector
- RS Stock No.:
- 797-124
- Mfr. Part No.:
- 360052-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£198.78
(exc. VAT)
£238.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £198.78 | £0.994 |
*price indicative
- RS Stock No.:
- 797-124
- Mfr. Part No.:
- 360052-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | PCB Connector Accessory | |
| Product Type | Block Plate | |
| For Use With | Connector | |
| Colour | Natural | |
| Material | PBT Housing | |
| Standards/Approvals | EU RoHS | |
| Series | 360052 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type PCB Connector Accessory | ||
Product Type Block Plate | ||
For Use With Connector | ||
Colour Natural | ||
Material PBT Housing | ||
Standards/Approvals EU RoHS | ||
Series 360052 | ||
- COO (Country of Origin):
- US
The TE Connectivity high-quality termination solution is designed for efficient magnet wire applications. It provides reliable connectivity without the need for pre-stripping conductors, ensuring a quick and secure connection.
Terminates film-insulated copper and aluminium magnet wire effectively
Eliminates the need for post-insulation after termination
Excess magnet wire is automatically trimmed during the termination process
Allows simultaneous termination of two magnet wires of the same size
Related links
- TE Connectivity PCB Connector Accessory for use with Connector
- TE Connectivity PCB Connector Accessory for use with Receptacle
- TE Connectivity PCB Connector Accessory for use with Cable
- TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)
- TE Connectivity PCB Connector for use with PCB
- TE Connectivity PCB Connector for use with Printed Circuit Board
- TE Connectivity Pcb Mount Header for use with PCB Connectors
- TE Connectivity Receptacle for use with PCB Connector
