TE Connectivity Protective Cover for use with SGI Grace Inertia 1.5
- RS Stock No.:
- 602-305
- Mfr. Part No.:
- 2-2383410-6
- Brand:
- TE Connectivity
Subtotal (1 box of 30000 units)*
£1,989.66
(exc. VAT)
£2,387.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,989.66 | £0.066 |
*price indicative
- RS Stock No.:
- 602-305
- Mfr. Part No.:
- 2-2383410-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header Accessory | |
| Accessory Type | Protective Cover | |
| For Use With | SGI Grace Inertia 1.5 | |
| Colour | White | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Series | Grace Inertia 1.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header Accessory | ||
Accessory Type Protective Cover | ||
For Use With SGI Grace Inertia 1.5 | ||
Colour White | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
Series Grace Inertia 1.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Protective Cover is designed to shield connectors from dust, debris, and mechanical damage. It is white in color and compatible with connectors that have a rectangular shape. This cover ensures added safety and durability in various electrical and electronic applications.
EU RoHS compliant
Operating temperature range is -40 to – 105 °C
Related links
- TE Connectivity Protective Cover for use with SGI Grace Inertia 1.5
- TE Connectivity, Grace Inertia 1.5 Protective Cover for use with SGI Grace Inertia 1.5
- TE Connectivity Protective Cover For Use With HDC
- TE Connectivity Protective Cover For Use With Heavy Duty Power Connectors
- TE Connectivity Protective Cap Yellow Receptacle Cable
- TE Connectivity 1.25 mm Pitch 1 Row
- TE Connectivity 3.3 mm Pitch 2 Row Straight
- TE Connectivity 1.25 mm Pitch 1 Row
