TE Connectivity Pcb Mount Header for use with Wire & Cable
- RS Stock No.:
- 507-213
- Distrelec Article No.:
- 304-53-816
- Mfr. Part No.:
- 2-292252-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-213
- Distrelec Article No.:
- 304-53-816
- Mfr. Part No.:
- 2-292252-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Accessory Type | Pcb Mount Header | |
| For Use With | Wire & Cable | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | UL E28476, UL 94V-0, CSA LR7189 | |
| Series | AMP CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Accessory Type Pcb Mount Header | ||
For Use With Wire & Cable | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals UL E28476, UL 94V-0, CSA LR7189 | ||
Series AMP CT | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for seamless integration with wire-to-board configurations, featuring a robust vertical orientation and a compact 2 mm centerline. This fully shrouded connector accommodates 26 positions, ensuring secure and efficient connections in demanding applications. Constructed with high-quality materials, it supports an operating voltage of 125 VDC and is suitable for a wide range of environments, including temperatures ranging from -30 to 105 °C. Engineered for reliability, this connector utilizes a through-hole solder termination method, making it a dependable choice for PCB assembly. Its design includes polarization features for optimal mating alignment, while its compact dimensions facilitate space-saving configurations on circuit boards. The product also demonstrates compliance with important industry standards, making it a trustworthy choice for engineers seeking performance and safety in their designs.
High reliability for critical applications
Compact design optimizes PCB space utilization
Enhanced mating alignment through polarization features
Compatible with wave soldering processes for efficient assembly
Versatile operating temperature range for diverse environmental conditions
Related links
- TE Connectivity Pcb Mount Header for use with Wire & Cable
- TE Connectivity Pcb Mount Header for use with PCB Connector
- TE Connectivity Pcb Mount Header for use with PCB Connectors
- TE Connectivity PCB Mount Receptacle for use with Dynamic Series
- TE Connectivity Housing Receptacle for use with Wire & Cable
- TE Connectivity Mezzanine Connector for use with Wire & Cable
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Housing Plug for use with Wire & Cable
