TE Connectivity Housing for use with Connectors

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
506-928
Distrelec Article No.:
304-58-380
Mfr. Part No.:
2005250-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Accessory Type

Housing

For Use With

Connectors

Colour

Red

Material

Polyamide 66

Standards/Approvals

GWT 750°C (Without Flame), 2016, CSA/C22.2 No. 182.3-M1987, USR, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, CNR, EU REACH Regulation (EC) No. 1907/2006, UL 94V-0, UL 1977, EU RoHS Directive 2011/65/EU

Series

Power Double Lock

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle is designed for versatility and reliability in wire-to-panel and wire-to-wire applications. Constructed from durable PA 66 material, it meets stringent UL 94V-0 flammability standards, ensuring safety and performance. The three-position design enhances connectivity in various setups, making it an ideal choice for power double lock configurations. With its easy crimp termination method, this product facilitates efficient installation and maintenance. Whether you're working on a complex machinery assembly or a straightforward electronic interface, this connector housing guarantees dependable performance in a wide range of conditions.

Designed specifically for crimp connections, ensuring a secure and robust joint

Meets high-performance electrical characteristics for versatility in various applications

Suitable for panel mounting, which enhances stability and longevity

Operates efficiently within a broad temperature range, making it suitable for diverse environments

Compliant with multiple industry standards for added assurance of quality and safety

Allows for easy integration with stranded discrete wire types, enhancing flexibility in usage

Lightweight yet durable construction aids in reducing overall system weight without compromising strength

Compatible with a variety of power and signal applications for enhanced utility

Offers optimal design for contact retention within housing, ensuring reliability in connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy