TE Connectivity Sealing Cap for use with Connectors
- RS Stock No.:
- 478-586
- Distrelec Article No.:
- 304-64-981
- Mfr. Part No.:
- 208680-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 15 units)*
£222.51
(exc. VAT)
£267.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £222.51 | £14.834 |
*price indicative
- RS Stock No.:
- 478-586
- Distrelec Article No.:
- 304-64-981
- Mfr. Part No.:
- 208680-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Sealing Cap | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | UL 94 V-1 | |
| Series | AMP Circular Plastic Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Sealing Cap | ||
For Use With Connectors | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals UL 94 V-1 | ||
Series AMP Circular Plastic Connectors | ||
- COO (Country of Origin):
- MX
The TE Connectivity Sealing cap is expertly crafted from thermoplastic, designed specifically to safeguard and complement your AMP Circular Plastic Connectors. With its sleek black appearance, the cap offers both functional protection and aesthetic appeal, ensuring durability under a range of operating conditions. Its robust design allows it to endure extreme temperatures while maintaining its integrity, ultimately prolonging the lifespan of your connectors. Whether you're working in commercial signal applications or power environments, this sealing cap serves as the ideal accessory, combining versatility with high performance to meet your project's specific requirements.
Designed for high-temperature resistance to support diverse applications
Reinforced with a metal bead chain for added reliability
Compatible with circular connector shapes to ensure fit and function
Low halogen content, making it a safer choice for compliance with regulatory standards
Packaged conveniently in bags with a quantity of 100 for easy handling
Related links
- TE Connectivity, DEUTSCH Connector Seal Sealing Plug diameter 0.151 in for use with Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Housing for use with Connectors
- TE Connectivity Plug for use with Connectors
- TE Connectivity Shroud for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Jumper Crown Socket for use with Connectors
- TE Connectivity Protective Cap Black for use with Connectors, Cable
