TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 474-624
- Distrelec Article No.:
- 304-58-403
- Mfr. Part No.:
- 2029096-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£207.23
(exc. VAT)
£248.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £207.23 | £0.104 |
*price indicative
- RS Stock No.:
- 474-624
- Distrelec Article No.:
- 304-58-403
- Mfr. Part No.:
- 2029096-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Housing | |
| For Use With | Connectors | |
| Colour | Blue | |
| Material | Nylon | |
| Standards/Approvals | CSA, UL, UL 94V-2 | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Housing | ||
For Use With Connectors | ||
Colour Blue | ||
Material Nylon | ||
Standards/Approvals CSA, UL, UL 94V-2 | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- TW
The TE Connectivity Housing connector is designed for exceptional performance in wire-to-wire applications, offering an efficient crimp termination method. Its robust construction ensures durability and reliability, accommodating a range of connectivity needs in diverse environments. With a compact design, this connector fits seamlessly into tight spaces, maintaining high electrical standards. The product highlights a 2-position configuration, enabling quick connections without compromising safety or integrity. Certified for UL compliance, this connector provides peace of mind in its operational capabilities, catering particularly to sectors requiring certified components. Emphasising operational efficiency, this connector supports applications demanding reliable power and signal transmission while remaining user-friendly for installers.
Compact design facilitates installation in confined spaces
Sealable design enhances protection against environmental factors
Designed for 600 VAC applications, ensuring compatibility with high voltage systems
Durable nylon housing provides resilience under adverse conditions
Low halogen content contributes to environmentally friendly practices
Crimp termination method allows for secure and fast connections
Operates effectively in a wide temperature range from -40 to 105 °C
Tested for compliance with multiple international standards
Compatible with various connector systems, enhancing versatility
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Plug for use with Connectors
- TE Connectivity Shroud for use with Connectors
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing for use with Power Key 5.0
- TE Connectivity Sealing Cap for use with Connectors
