TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 470-678
- Mfr. Part No.:
- 2005250-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£162.18
(exc. VAT)
£194.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £162.18 | £0.135 |
*price indicative
- RS Stock No.:
- 470-678
- Mfr. Part No.:
- 2005250-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| For Use With | Connectors | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Connectors | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing, receptacle, crimp component is meticulously designed for seamless wire-to-panel and wire-to-wire connections. Emphasising safety and durability, this product adheres to stringent UL 94V-0 standards, ensuring reliable performance even in the most demanding environments. With its versatile 3-position layout and rectangular form, it offers an efficient solution for power double lock applications, making it ideal for various industrial and commercial settings. The housing boasts a bright yellow colour, enhancing visibility in intricate installations, while its robust PA 66 material offers superior resistance against chemical and temperature fluctuations. Engineered for optimal efficiency, this component showcases advanced design features that simplify assembly and maintenance, allowing for seamless integration into existing systems.
Engineered for optimal safety with UL 94V-0 flammability rating
Compatible with stranded discrete wire types for versatile application
Inline contact layout facilitates efficient signal and power transmission
Panel mount feature ensures secure installation with latching type
Resilient construction withstands operating temperatures between -30 to 65 °C
Packaged in bulk quantities to meet high-demand requirements
Sustainably designed in compliance with EU RoHS and ELV directives
Lightweight yet robust construction optimises handling and installation ease
Compatible with stranded discrete wire types for versatile application
Inline contact layout facilitates efficient signal and power transmission
Panel mount feature ensures secure installation with latching type
Resilient construction withstands operating temperatures between -30 to 65 °C
Packaged in bulk quantities to meet high-demand requirements
Sustainably designed in compliance with EU RoHS and ELV directives
Lightweight yet robust construction optimises handling and installation ease
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Plug for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Holder for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Housing for use with Wire And Cable
- TE Connectivity Housing for use with AMP-DUAC
