TE Connectivity Terminal Position Assurance for use with Connectors
- RS Stock No.:
- 501-993
- Distrelec Article No.:
- 304-63-286
- Mfr. Part No.:
- 2-1971777-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 900 units)*
£253.76
(exc. VAT)
£304.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £253.76 | £0.282 |
*price indicative
- RS Stock No.:
- 501-993
- Distrelec Article No.:
- 304-63-286
- Mfr. Part No.:
- 2-1971777-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Connectors | |
| Colour | Natural | |
| Material | Glass Filled Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Terminal Position Assurance | ||
For Use With Connectors | ||
Colour Natural | ||
Material Glass Filled Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- US
The TE Connectivity Remarkable connector accessory embodies precision engineering and reliability in demanding applications. Designed with Terminal Position Assurance (TPA) in mind, it guarantees optimal performance by securing terminals against misalignment. The component features a robust yet lightweight construction using glass-filled PBT, ensuring it can withstand harsh environments with temperatures ranging from -55 °C to 140 °C. With a natural finish, it seamlessly integrates into various designs, maintaining aesthetic appeal without compromising on structural integrity. The versatility of this product allows for effective use in power triple lock configurations, establishing itself as a key element in enhancing electrical connectivity.
Constructed from durable glass-filled PBT for enhanced strength and thermal resistance
Natural colour finish allows for easy integration with various components
Designed for two positions, ensuring efficient use in compatible applications
Rated for operation in extreme temperatures, accommodating diverse environmental conditions
Compliant with multiple safety standards, assuring reliability in complex systems
Facilitates easy installation and maintenance, contributing to reduced downtime
Provides a reliable locking mechanism to prevent terminal misalignment during operation
Backed by a trusted manufacturer known for quality and innovation
Related links
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- TE Connectivity Terminal Position Assurance for use with Position Assurance
- TE Connectivity TPA (Terminal Position Assurance) for use with 2465651-9
- TE Connectivity Terminal Position Assurance for use with Economy Power 2.5
- TE Connectivity, 2-235 4 Way Terminal Position Assurance
- TE Connectivity, 2-235 5 Way Connector Terminal Position Assurance
- TE Connectivity, 23219 Horizontal 3 Way Terminal Position Assurance for use with Connector Hardware
