Molex Terminal Position Assurance Retainer for use with PCB Connector
- RS Stock No.:
- 506-046
- Mfr. Part No.:
- 505152-0900
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-046
- Mfr. Part No.:
- 505152-0900
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance Retainer | |
| Product Type | Terminal Position Assurance | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | UL E258922, IPC 1752A Class D, IEC-62474, IPC 1752A Class C, EU RoHS, chemSHERPA | |
| Series | 130064 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance Retainer | ||
Product Type Terminal Position Assurance | ||
For Use With PCB Connector | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals UL E258922, IPC 1752A Class D, IEC-62474, IPC 1752A Class C, EU RoHS, chemSHERPA | ||
Series 130064 | ||
- COO (Country of Origin):
- JP
The Molex wire-to-board 2-way Terminal position assurance retainer is engineered for reliable performance in a variety of applications. This exceptional connector accessory ensures a secure and stable connection across its 9 circuit layout. With an Active status, it stands out not only for its efficiency but also for its compliance with multiple environmental standards, making it a responsible choice for today's eco-conscious market. Designed for both functionality and durability, it supports ease of assembly and integration into your existing systems. The product's accessibility is further enhanced by its availability of detailed documentation and resources, allowing for informed decision-making. This connector accessory is an essential component for any professional seeking to enhance connectivity in their projects.
Offers reliable wire-to-board connections for diverse industrial applications
Enables Terminal position assurance, enhancing connection stability
Complies with various environmental regulations, supporting sustainability
Supports multiple circuit configurations tailored to specific needs
Facilitates easy integration into existing setups, streamlining the assembly process
Comes with extensive documentation for fast and confident implementation
Designed for durability, ensuring long-term performance in demanding settings
Related links
- Molex Terminal Position Assurance Retainer
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings: 505151
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- Molex Terminal Position Assurance Retainer for use with 200471 200453 Mini Fit TPA2 Housing 172708,
- Molex Terminal Position Assurance for use with Single Row Receptacle Housing
