Molex Terminal Position Assurance Retainer for use with PCB Connector

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 20 units)*

£3.65

(exc. VAT)

£4.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4£3.65£0.183-
5 - 9£3.36£0.1687%
10 +£2.90£0.14520%

*price indicative

RS Stock No.:
665-797
Mfr. Part No.:
5601250700
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Accessory

Accessory Type

Terminal Position Assurance Retainer

For Use With

PCB Connector

Colour

Grey

Material

PBT

Standards/Approvals

EU RoHS Compliant

Series

560125

COO (Country of Origin):
KR
The Molex DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer is expertly designed for seamless integration in automotive applications. This component, featuring seven circuits, enhances connection stability with its innovative secondary locking mechanism. Crafted from Durable PBT resin in a sleek grey finish, it ensures long-lasting performance in a variety of environments. The DuraClik ISL Retainer offers precise alignment and secure retention, eliminating the risk of disconnection and providing reliable electrical connections. Its Compact design simplifies installation and is perfect for applications requiring robust locking capabilities, making it an essential addition to your connector accessory toolkit.

Meets industry compliance including EU RoHS and REACH SVHC regulations for safe utilisation

Constructed with PBT resin for excellent durability and resistance to environmental stress

Integrated secondary lock enhances connection stability and prevents accidental disengagement

Optimised for automotive applications, ensuring compatibility with industry standards

Lightweight design with a net weight of just 0.078g allows for efficient integration

Polarised to mating part ensures correct orientation during installation

Available in an attractive grey colour for Visual distinction and easy identification

Single row design simplifies connection management within tight spaces

Temperature range of -40° to +130°C accommodates diverse operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy