Molex Terminal Position Assurance Retainer
- RS Stock No.:
- 472-043
- Distrelec Article No.:
- 304-57-394
- Mfr. Part No.:
- 51117-1605
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-043
- Distrelec Article No.:
- 304-57-394
- Mfr. Part No.:
- 51117-1605
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance Retainer | |
| Product Type | Adapter | |
| Colour | Grey | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Series | 51117 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance Retainer | ||
Product Type Adapter | ||
Colour Grey | ||
Material Polyester | ||
Standards/Approvals No | ||
Series 51117 | ||
- COO (Country of Origin):
- KR
The Molex 4.00mm wire-to-wire Terminal position assurance (TPA) retainer is an essential component designed to enhance the reliability of your connections. With a robust 16-circuit configuration, this product guarantees secure Terminal engagement, ensuring your electronic assemblies perform at their best. Constructed from high-quality materials, it is specifically engineered to meet the demanding requirements of connector accessories. The resistor grey resin not only provides durability but also a sleek aesthetic, making it suitable for various applications without compromising on performance. It offers compliance with international standards, ensuring that your projects meet essential regulatory requirements while maintaining environmental integrity. Ideal for both industrial and personal projects, this connector accessory promises quality and efficiency.
Robust design enhances connection reliability
Accommodates 16 circuits for versatile applications
Constructed from high-quality polyester resin
Sleek grey finish complements various electronic designs
Ensures compliance with global environmental standards
Facilitates easy installation in numerous settings
Related links
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- Molex Terminal Position Assurance Retainer for use with 200471 200453 Mini Fit TPA2 Housing 172708,
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
