TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 501-851
- Distrelec Article No.:
- 304-50-445
- Mfr. Part No.:
- 2-1586019-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-851
- Distrelec Article No.:
- 304-50-445
- Mfr. Part No.:
- 2-1586019-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Grey | |
| Material | Phosphor Bronze | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Grey | ||
Material Phosphor Bronze | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is specifically designed for crimping applications in wire-to-board and wire-to-wire configurations. Offering robust performance with UL 94V-0 flammability rating, this connector ensures reliability in a variety of environments. Its 20-position design allows for flexible applications, making it ideal for power and signal circuits. With a primary material of nylon, this connector boasts durability while maintaining a sleek aesthetic. Operating within a wide temperature range, it is well-suited for diverse operational settings. Whether for industrial or consumer applications, this housing receptacle combines functionality and efficiency to meet modern connectivity demands.
Designed for both wire-to-board and wire-to-wire connections
Operates effectively at high voltages for versatile applications
Constructed with nylon for enhanced durability and resilience
Offers a versatile configuration with 20 positions
Facilitates easy integration with panel mounting features
Compatible with a wide range of insulation diameters
Maintains impressive mechanical attachment strength
Low halogen content ensures environmental compliance
Provides reliable performance in extreme temperature ranges
Related links
- TE Connectivity 4.2 mm Pitch 2 Row
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with PCB Connnector
- TE Connectivity Housing for use with AMP-DUAC
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Strain Relief for use with 6 and 8 Circuit In-Line Fits Plug Housing
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity Terminal Position Assurance for use with Connectors
