TE Connectivity Plug for use with PCB Connector
- RS Stock No.:
- 481-659
- Distrelec Article No.:
- 304-58-595
- Mfr. Part No.:
- 3-794616-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-659
- Distrelec Article No.:
- 304-58-595
- Mfr. Part No.:
- 3-794616-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Plug | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Micro MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Plug | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series Micro MATE-N-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug crimp connector is designed for wire-to-wire applications and showcases a robust construction with UL 94V-0 standards. This connector accommodates up to eight positions with a practical 3 mm centreline, making it ideal for space-constrained environments. Its crimp termination method ensures secure connections, while the natural nylon 66 body provides essential durability and temperature resistance, functioning effectively between -40 and 105 °C. As part of the Micro MATE-N-LOK series, it supports seamless integration into various systems, enhancing connectivity without compromising performance. Whether in consumer electronics or industrial settings, this connector meets stringent electrical requirements while delivering exceptional reliability.
Fits seamlessly in space-restricted installations thanks to its compact design
Provides a reliable crimp connection for robust electrical performance
Offers a temperature range that supports diverse operating conditions
Compatible with multiple applications for enhanced versatility
Includes contact features designed to ensure a secure fit within the housing
Delivers consistent performance with a simple installation process
Constructed from materials that comply with international safety standards
Helps reduce assembly time through user-friendly configurations
Related links
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Coding Key for use with Plug Connector
- TE Connectivity, DT-XT Nylon Male 4 Way Plug
- TE Connectivity Plug
- TE Connectivity Plug for use with Wire & Cable
- TE Connectivity Plug for use with Power Triple Lock Plug
- TE Connectivity Plug for use with Power Triple Lock
