TE Connectivity Housing for use with Power Triple Lock

Subtotal (1 pack of 450 units)*

£210.61

(exc. VAT)

£252.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£210.61£0.468

*price indicative

RS Stock No.:
480-845
Distrelec Article No.:
304-58-724
Mfr. Part No.:
5-2232263-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing

Product Type

PCB Connector Housing

For Use With

Power Triple Lock

Colour

Grey

Material

Nylon Fibreglass

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, EU ELV Directive 2000/53/EC Compliant, VDE, 2016 Compliant, UL E28476, GWT 750°C (Without Flame), China RoHS 2 Directive MIIT Order No 32, UL

Series

Power Triple Lock

COO (Country of Origin):
US
The TE Connectivity Power Triple Lock housing cap stands as a robust solution tailored for wire-to-wire connections, ensuring seamless integration in various electrical applications. Designed with a 5-position crimp termination method, this connector excels in maintaining efficiency and safety, particularly within systems that require UL-rated components. Its nylon GF construction not only provides durability but also meets stringent flammability standards, making it suitable for high-performance environments. The product features an innovative design that ensures reliable contact retention while allowing for straightforward panel mounting, easing installation processes.

Meets UL standards for flammability, ensuring safe usage in critical applications

Boasts a cable exit angle of 180° for flexible routing options

Compatible with a range of industry standards for widespread applicability

The glow wire rating enhances safety against high-temperature scenarios

Integrated identification marking for easy circuit recognition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy