TE Connectivity Pin Contact for use with PCB
- RS Stock No.:
- 480-081
- Distrelec Article No.:
- 304-54-928
- Mfr. Part No.:
- 1-1744128-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£201.22
(exc. VAT)
£241.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £201.22 | £1.006 |
*price indicative
- RS Stock No.:
- 480-081
- Distrelec Article No.:
- 304-54-928
- Mfr. Part No.:
- 1-1744128-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Pin Contact | |
| Product Type | Contact | |
| For Use With | PCB | |
| Material | Copper Silver Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Pin Contact | ||
Product Type Contact | ||
For Use With PCB | ||
Material Copper Silver Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity high-performance PCB contact is engineered for optimal electrical connections, ensuring reliability in a variety of applications. Crafted with a combination of copper and silver plating, its design promotes superior conductivity and durability. This product is especially suited for configurations that require long-range connectivity and resistance to environmental stresses. Its halogen-free composition makes it compliant with stringent industry standards, providing a safe choice for manufacturers focused on sustainability. Whether integrated in consumer electronics or industrial systems, this contact delivers performance that can be trusted over time. Designed with user convenience in mind, it comes with comprehensive product documentation, making installation straightforward and hassle-free. This is an ideal solution for engineers and designers seeking quality components without compromise.
Made from high-quality copper and silver for enhanced conductivity
Designed for applications requiring long-range connectivity
Halogen-free, thereby supporting compliance with environmental regulations
Built to withstand environmental stresses, ensuring long-lasting performance
Comprehensive documentation provided for simplified installation
Suitable for a wide range of applications, including consumer and industrial electronics
Related links
- TE Connectivity Pin Contact for use with PCB
- TE Connectivity PCB Contact for use with Printed Circuit Board
- TE Connectivity Pin Contact for use with Printed Circuit Board
- TE Connectivity Pin Contact for use with ICCON
- TE Connectivity Pin Contact for use with ELCON Drawer
- TE Connectivity Pin Contact for use with Wire & Cable
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Assembly for use with UPM
