TE Connectivity Pin Contact, 5-110 Series 1 Way, For Use With Heavy Duty Power Connector
- RS Stock No.:
- 481-000
- Mfr. Part No.:
- 5-1105050-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£136.97
(exc. VAT)
£164.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £136.97 | £2.739 |
*price indicative
- RS Stock No.:
- 481-000
- Mfr. Part No.:
- 5-1105050-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Pin Contact | |
| Gender | PIN | |
| Number of Contacts | 1 | |
| Series | 5-110 | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Pin Contact | ||
Gender PIN | ||
Number of Contacts 1 | ||
Series 5-110 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- CZ
The TE Connectivity connector is engineered to provide reliable performance in demanding conditions. With a focus on durability and functionality, it is designed to be compatible across various applications, ensuring seamless integration and effective connectivity. The products design prioritises user safety and ease of handling, making it ideal for both professional and personal use. Known for its compliance with stringent regulatory standards, it assures users of its environmentally-friendly attributes without compromising on performance. As a staple in the connectivity solutions sector, this product exemplifies TE Connectivity's commitment to innovation and quality.
Complies with EU RoHS Directive 2011/65/EU, ensuring safety standards
Low halogen content contributes to an environmentally friendly profile
Designed for ease of recyclability to support sustainable practices
Backed by TE's extensive industry knowledge and compliance expertise
Provides clear usage statements to promote safe handling practices
Supports a wide range of applications with high adaptability
Low halogen content contributes to an environmentally friendly profile
Designed for ease of recyclability to support sustainable practices
Backed by TE's extensive industry knowledge and compliance expertise
Provides clear usage statements to promote safe handling practices
Supports a wide range of applications with high adaptability
Related links
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Connector For Use With Industrial connector hoods and housings
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity 1-110 Top Entry Hood Straight HIP Range
- TE Connectivity Heavy Duty Connector Module For Use With Heavy Duty Connectors
- TE Connectivity 2-110 Heavy Duty Power Connector Housing, Bottom Entry
