TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- RS Stock No.:
- 480-051
- Distrelec Article No.:
- 304-57-917
- Mfr. Part No.:
- 1-1969608-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 1800 units)*
£189.05
(exc. VAT)
£226.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £189.05 | £0.105 |
*price indicative
- RS Stock No.:
- 480-051
- Distrelec Article No.:
- 304-57-917
- Mfr. Part No.:
- 1-1969608-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Terminal Position Assurance | |
| Product Type | Connector Housing | |
| For Use With | VAL-U-LOK | |
| Standards/Approvals | No | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Terminal Position Assurance | ||
Product Type Connector Housing | ||
For Use With VAL-U-LOK | ||
Standards/Approvals No | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity terminal position assurance accessory is engineered to enhance connectivity reliability within various applications. Designed with precision, it ensures secure connections across multiple positions, effectively preventing misalignment. The product is distinguished by its robust build quality, undergoing stringent industry compliance standards. It features an optimal operating temperature range, making it suitable for diverse operational environments. Ideal for both commercial and industrial uses, this product combines functionality with resilience, thus providing a dependable solution for your connector needs.
Enhances connection integrity with TPA functionality
Accommodates up to ten positions effectively
Compliant with EU RoHS and ELV directives
Low halogen content for environmentally conscious projects
Backed by comprehensive compatibility with other TE parts
Related links
- TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- TE Connectivity Plug for use with VAL-U-LOK
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Terminal Position Assurance for use with Economy Power 2.5
- TE Connectivity 4.2 mm Pitch 1 Row Straight
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch, 2 Row
- TE Connectivity Heavy Duty Power Connector Crimp VAL-U-LOK Male, 600V ac
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
