TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 477-335
- Mfr. Part No.:
- 4-292246-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 30 units)*
£175.87
(exc. VAT)
£211.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £175.87 | £5.862 |
*price indicative
- RS Stock No.:
- 477-335
- Mfr. Part No.:
- 4-292246-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed for reliable crimp connections in cable-to-cable applications. With its AMP Mini CT Lattice configuration, it offers enhanced versatility and performance in various electronic setups. The receptacle design ensures a secure connection, reducing the risk of disassembly or failure in critical environments. Engineered from durable thermoplastic material, this connector withstands demanding conditions, making it ideal for diverse industrial applications. The products precise specifications, including multiple power and signal positions, make it suitable for a wide array of electronic devices, reinforcing its reliability and longevity in performance. Whether for commercial or advanced industrial needs, this connector guarantees seamless operation and high efficiency, setting the standard in connectivity solutions.
Compatibility with a wide range of wire and cable configurations
Nickel underplating for enhanced conductivity
Gold flash over palladium nickel for superior contact performance
Compact design with a 1.5 mm pitch centreline for space-efficient installations
Robust construction with a wide operating temperature range
Designed to meet stringent industry standards for safety and compliance
Offers easy crimp termination method for quick assembly
Polarized mating alignment for simplified installation
Nickel underplating for enhanced conductivity
Gold flash over palladium nickel for superior contact performance
Compact design with a 1.5 mm pitch centreline for space-efficient installations
Robust construction with a wide operating temperature range
Designed to meet stringent industry standards for safety and compliance
Offers easy crimp termination method for quick assembly
Polarized mating alignment for simplified installation
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with AMP
- TE Connectivity Receptacle for use with AMP-BARREL
- TE Connectivity Receptacle Housing
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity RECEPTACLE HOUSING for use with Wire & Cable
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series