TE Connectivity Receptacle Housing
- RS Stock No.:
- 305-129
- Distrelec Article No.:
- 304-51-599
- Mfr. Part No.:
- 1718490-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.73
(exc. VAT)
£12.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £10.73 | £1.073 |
| 5 + | £9.88 | £0.988 |
*price indicative
- RS Stock No.:
- 305-129
- Distrelec Article No.:
- 304-51-599
- Mfr. Part No.:
- 1718490-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Gender | Receptacle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Gender Receptacle | ||
- COO (Country of Origin):
- MA
The TE Connectivity Housing is designed for female terminals and supports wire-to-wire connections. It is sealable and features a primary locking mechanism on the terminal. The connector terminates to wire and cable and has a rectangular shape for reliable connectivity.
PBT GF20 housing
Cable exit angle is 180°
EU ELV compliant
RoHS compliant
Cable exit angle is 180°
EU ELV compliant
RoHS compliant
Related links
- TE Connectivity Receptacle Housing
- TE Connectivity RECEPTACLE HOUSING for use with Wire & Cable
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity, 2392959 Receptacle Cluster Block Pin Receptacle
- TE Connectivity MCON Receptacle 4 Way Connector Housing for use with Automotive Connector
- TE Connectivity, Sensor Flat Contact System Receptacle 2 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity Receptacle Terminal
