TE Connectivity PCB Terminal Block for use with Printed Circuit Board

Subtotal (1 pack of 80 units)*

£153.76

(exc. VAT)

£184.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£153.76£1.922

*price indicative

RS Stock No.:
473-086
Distrelec Article No.:
304-59-184
Mfr. Part No.:
1776266-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

PCB Terminal Block

Product Type

PCB Terminal Block

For Use With

Printed Circuit Board

Colour

Green

Material

NY-FR15

Standards/Approvals

No

COO (Country of Origin):
TW
The TE Connectivity 8 Position PCB Terminal Block is designed for seamless connectivity and reliability in your electronic applications. Engineered for a 5 mm centreline, this terminal block serves as a header for wire-to-board connections, ensuring an effective and efficient layout. With a robust construction suited for both power and signal applications, it supports wire sizes ranging from 22 to 14 AWG. The vertical orientation and 90° wire entry angle simplify installation, making it suitable for diverse PCB configurations. This active component is ideal for projects requiring dependable performance at up to 300 VAC, while also ensuring compliance with critical industry standards.

Offers a side stackable design for maximised space efficiency

Constructed with a green housing for easy identification

Utilises tin-plated brass contacts to enhance durability

Designed to withstand a notable operating temperature range

Incorporates through-hole solder termination for secure mounting

Features a white marking colour for clear identification on the PCB

Optimised for wave soldering processes, ensuring efficient production

Maintains compliance with EU RoHS and REACH regulations for eco-friendliness

Related links