TE Connectivity Switch for use with AlcoSwitch
- RS Stock No.:
- 471-440
- Distrelec Article No.:
- 304-60-918
- Mfr. Part No.:
- 1-1825910-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-440
- Distrelec Article No.:
- 304-60-918
- Mfr. Part No.:
- 1-1825910-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Switch | |
| Product Type | Contact | |
| For Use With | AlcoSwitch | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | Alcoswitch FSM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Switch | ||
Product Type Contact | ||
For Use With AlcoSwitch | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals No | ||
Series Alcoswitch FSM | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-performance tactile switch offers a perfect blend of reliability and functionality, designed for an array of electronic applications. With its low profile and robust construction, it ensures seamless integration into printed circuit boards while delivering exceptional tactile feedback for enhanced user experience. The switch operates at 24 VDC, making it ideal for various devices, from consumer electronics to industrial equipment. Crafted with premium materials, including a copper alloy base and silver contact plating, this tactile switch guarantees longevity and consistent performance in demanding environments. The stylish design, complemented by an ivory actuator, not only enhances functionality but also adds a touch of elegance to your projects.
Compact design maximizes space efficiency on circuit boards
Tactile feedback delivers a satisfying user interaction
Nylon construction ensures durability and resilience
Effective operation within a wide temperature range enhances versatility
Compatible with wave soldering processes for easy assembly
Related links
- TE Connectivity Rotary Switch Knob for use with Alcoswitch Series
- TE Connectivity Rotary Switch Knob for use with AlcoSwitch
- TE Connectivity Blue Tactile Switch Button SPST 50mA 24 V dc, Through Hole
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, PCB
- TE Connectivity Red Tactile Switch Rocker SPST 50mA 24 V dc, Through Hole
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity PCB Terminal Block for use with Connectors
