TE Connectivity Terminal Position Assurance for use with Connectors
- RS Stock No.:
- 470-455
- Distrelec Article No.:
- 304-58-288
- Mfr. Part No.:
- 1971777-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-455
- Distrelec Article No.:
- 304-58-288
- Mfr. Part No.:
- 1971777-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Glass Filled Nylon | |
| Standards/Approvals | UL 94V-0 | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Terminal Position Assurance | ||
For Use With Connectors | ||
Colour Black | ||
Material Glass Filled Nylon | ||
Standards/Approvals UL 94V-0 | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- US
The TE Connectivity High-quality locking plate is designed to provide reliable and secure terminal position assurance for electrical connectors. Particularly suited for applications where dependable connection and durability are paramount, it combines functionality with robust construction. Made from black, glass-filled nylon, this product features a sleek design built to withstand extreme operating temperatures, ensuring consistent performance under various conditions. The five-position configuration allows for versatile connectivity options, making it an ideal choice for a range of projects within the Power Triple Lock series. Elevate your electrical assemblies with a component engineered for longevity and resilience.
Constructed from heavy-duty glass-filled nylon for enhanced durability
Optimised for secure locking to ensure reliable terminal position assurance
Designed to perform in high-temperature environments without compromising functionality
Incorporates a streamlined design to facilitate easy installation and maintenance
Part of the Power Triple Lock series, promoting compatibility with a wide range of connectors
Related links
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Position Assurance
- TE Connectivity Terminal Position Assurance for use with Economy Power 2.5
- TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- TE Connectivity, 2-235 5 Way Connector Terminal Position Assurance
- TE Connectivity TPA (Terminal Position Assurance) for use with 2465651-9
- TE Connectivity, 2-235 4 Way Terminal Position Assurance
- TE Connectivity, 23219 Horizontal 3 Way Terminal Position Assurance for use with Connector Hardware
