TE Connectivity Pull Bar for use with Lvds Connectors
- RS Stock No.:
- 468-858
- Distrelec Article No.:
- 304-55-452
- Mfr. Part No.:
- 2023348-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2500 units)*
£151.42
(exc. VAT)
£181.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.42 | £0.061 |
*price indicative
- RS Stock No.:
- 468-858
- Distrelec Article No.:
- 304-55-452
- Mfr. Part No.:
- 2023348-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Pull Bar | |
| For Use With | Lvds Connectors | |
| Material | Stainless Steel | |
| Standards/Approvals | VESA, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Series | LCEDI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Pull Bar | ||
For Use With Lvds Connectors | ||
Material Stainless Steel | ||
Standards/Approvals VESA, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Series LCEDI | ||
The TE Connectivity Pull bar LCEDI connector with a 0.5mm pitch is designed to offer superior connectivity solutions for embedded systems. Engineered for precision, it ensures a reliable electrical connection in space-constrained environments. Its stainless steel shell base material provides robust durability, while accommodating up to 40 positions to cater to various electronic configurations. This connector not only meets industry standards but also demonstrates compliance with key environmental regulations. Ideal for applications requiring high reliability, the pull bar design simplifies the mating process, ensuring seamless operation while minimising risk of damage. It serves as a crucial component in modern electronics, bridging functionality and efficiency seamlessly.
Designed for applications requiring a compact connector solution
Pull bar feature enhances ease of mating and unmating
Manufactured with low halogen materials to meet environmental standards
Constructed from stainless steel to ensure long-term durability
Supports multiple positions for versatile application across various devices
Meets EU RoHS and REACH regulations, ensuring safe usage
Compatible with relevant industry standards for reliable performance
Provides low-profile height for space-saving advantages in device design
Related links
- TE Connectivity 8 Way Push Pull SIM Memory Card Connector, Solder
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Housing for use with Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Rectangular Connector Locking for use with Rectangular Connectors
- TE Connectivity for use with Power Connectors
- TE Connectivity Receptacle for use with PCB Connector
