TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 481-624
- Distrelec Article No.:
- 304-58-667
- Mfr. Part No.:
- 4-640440-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-624
- Distrelec Article No.:
- 304-58-667
- Mfr. Part No.:
- 4-640440-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Nylon | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, UL E28476, UL 94V-2, CSA, UL, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, CSA Rating LR 7189, China RoHS 2 Directive MIIT Order No 32 | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Nylon | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, UL E28476, UL 94V-2, CSA, UL, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, CSA Rating LR 7189, China RoHS 2 Directive MIIT Order No 32 | ||
Series MTA-100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly offers a robust solution for applications demanding reliable wire-to-board connections. Featuring insulation displacement contact technology, it ensures secure and efficient mating without compromising performance. Designed for the MTA 100 series, this receptacle provides exceptional longevity and stability, making it ideal for various signal applications. Its versatile design allows for easy integration into existing systems while maintaining consistent electrical performance across diverse environments. With a focus on quality materials, including nylon housing and tin-plated contacts, this connector assembly is engineered to handle the rigours of modern electronic demands while contributing to streamlined assembly processes. Designed with user-friendliness in mind, it aims to enhance productivity without sacrificing safety standards.
High-grade nylon housing ensures durability and resistance to various environmental conditions
Insulation displacement technology facilitates quicker, hassle-free wire termination
Locking ramp design promotes reliable mating retention even under stress
Compact dimensions enable use in space-constrained applications
It is UL and CSA rated, providing assurance of compliance with safety standards
Available in bulk quantities to support large-scale manufacturing needs
Red colour coding offers easy identification and orientation during assembly
Compatible with stranded wire types for flexible connectivity options
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
- Bs Sprockets
