TE Connectivity Receptacle for use with PCB Connector

Subtotal (1 pack of 55 units)*

£191.15

(exc. VAT)

£229.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£191.15£3.475

*price indicative

RS Stock No.:
477-291
Distrelec Article No.:
304-63-573
Mfr. Part No.:
4-640440-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Receptacle

Product Type

PCB Connector

For Use With

PCB Connector

Colour

Red

Material

Nylon

Standards/Approvals

No

Series

MTA-100

COO (Country of Origin):
CN
The TE Connectivity Connector assembly is designed for a seamless wire-to-board interface, featuring insulation displacement technology that simplifies the connection process. Engineered to withstand varied environmental conditions, it ensures reliability in performance with a robust housing made of nylon. The product supports 19 positions, offering ample capacity for intricate circuit designs. Its tin-plated components enhance conductivity, while the socket design allows for easy mating without the need for complex alignments. Ideal for applications requiring a durable and efficient connection solution, this connector is perfect for a broad array of electronic systems.

Compatible with stranded discrete wire types, ensuring versatile use

Offers a high operating voltage capability for demanding applications

Mating retention is provided through a locking ramp mechanism for secure connections

Constructed from durable nylon material, enhancing product longevity

Designed for free-hanging cable mount applications, simplifying installation

Meets stringent CSA and UL standards for reliability in various industries

Features a compact design with a pitch of 2.54 mm for space-saving arrangements

Allows for quick and easy assembly with insulation displacement termination method

Preloaded contacts enhance assembly efficiency and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy