TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 477-290
- Distrelec Article No.:
- 304-58-668
- Mfr. Part No.:
- 4-640440-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-290
- Distrelec Article No.:
- 304-58-668
- Mfr. Part No.:
- 4-640440-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is an expertly designed solution for wire-to-board applications, revolutionising connection reliability and efficiency. Tailored for industrial uses, it employs insulation displacement contact technology to ensure seamless connectivity without the need for complex soldering. With its robust red nylon housing and reliable tin plating, this connector withstands challenging environments while maintaining electrical integrity. Its compact and lightweight design makes it an ideal fit for tight spaces, ensuring that high-performance connections are both secure and manageable. Additionally, the assembly's extensive compatibility with stranded wire types offers versatility in various applications, making it a top choice for engineers and manufacturers seeking dependable connectivity in their designs.
Features a unique insulation displacement contact for efficient wire termination
Designed for high-performance wire-to-board applications
Compact design allows for use in restricted spaces without sacrificing performance
Constructed with durable nylon housing to enhance longevity and resist environmental factors
Incorporates tin plating to optimise electrical connectivity and standard compliance
Supports a wide range of wire types, providing flexibility in application
Locking ramp feature ensures secure mating and prevents accidental disconnections
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Crimp for use with PCB Connector
- Black Tool Bags
