TE Connectivity MTA 100 Series Straight PCB Connector Assembly, 9 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-140
- Mfr. Part No.:
- 640440-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£204.16
(exc. VAT)
£244.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £204.16 | £1.021 |
*price indicative
- RS Stock No.:
- 679-140
- Mfr. Part No.:
- 640440-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MTA 100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 9 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MTA 100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS | ||
Voltage 250V ac | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector Assembly is a pre-terminated wire-to-board solution designed for streamlined installation in low-power electronic systems. It features a 9-position MTA 100 series housing with 22 AWG wire, making it suitable for signal and low-current power distribution. The red color coding aids in circuit identification and simplifies harness organization.
9-position connector pre-assembled with 22 AWG wire
MTA 100 series housing compatible with standard headers
Red insulation for easy Visual identification in wiring systems
Related links
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Surface Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Cable Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity, MTA 100 Nylon Connector Assembly for use with Wire & Cable
