TE Connectivity Connector Contact for use with Connector

Subtotal (1 reel of 3500 units)*

£367.91

(exc. VAT)

£441.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£367.91£0.105

*price indicative

RS Stock No.:
467-106
Distrelec Article No.:
304-58-511
Mfr. Part No.:
2825206-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Accessory Type

Connector Contact

For Use With

Connector

Material

Copper

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
CN
The TE Connectivity pin contact is an essential component designed for high-performance applications, ensuring reliable connections in demanding environments. With a robust construction featuring tin plating and compatibility with various wire sizes, this product facilitates efficient crimping for enhanced electrical performance. Designed to operate at a maximum voltage of 600 VAC, it is ideal for power applications that require durability and reliability under challenging conditions. Its wide operating temperature range, from -40 to 105 °C, makes it suitable for both industrial and commercial use. The incorporation of nickel underplaying enhances its resistance to corrosion, thereby extending its longevity and performance in various environments. This product represents a perfect fusion of quality and practical engineering, tailored for professionals seeking dependable connector solutions for their projects.

Compatible with wires ranging from 16 AWG to 1.31 mm²

Offers crimp termination for secure and stable connections

Constructed from high-quality copper alloy for enhanced conductivity

Features a straight contact orientation for streamlined assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy