TE Connectivity AMPMODU MTE Series Pin Contact
- RS Stock No.:
- 471-807
- Mfr. Part No.:
- 1-104505-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£297.99
(exc. VAT)
£357.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £297.99 | £0.298 |
*price indicative
- RS Stock No.:
- 471-807
- Mfr. Part No.:
- 1-104505-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MTE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
- COO (Country of Origin):
- US
The TE Connectivity pin contact connects seamlessly with wires within the 26 to 22 AWG range, ensuring reliable performance across a variety of applications. Designed for durability and efficiency, this connector features gold plating for enhanced conductivity, making it ideal for signal transmissions where reliability is paramount. Operating at 300 VAC, it is engineered to withstand challenging environments, with a wide temperature range from -65 to 105 °C. The crimp termination method guarantees a secure connection while maintaining flexibility. Ideal for use in the AMPMODU MTE series, this contact is a trusted choice for professionals seeking robust and high-quality interconnect solutions.
Gold plating enhances conductivity for reliable signal transfer
Crimp termination method ensures secure connections
Compatible with a variety of wire sizes for versatility
Designed to operate within a wide temperature range
Low halogen content makes it environmentally friendly
High insulation resistance improves safety and reliability
Lightweight design for easy integration into various applications
Standards compliant, ensuring compatibility with industry regulations
Crimp termination method ensures secure connections
Compatible with a variety of wire sizes for versatility
Designed to operate within a wide temperature range
Low halogen content makes it environmentally friendly
High insulation resistance improves safety and reliability
Lightweight design for easy integration into various applications
Standards compliant, ensuring compatibility with industry regulations
Related links
- TE Connectivity AMPMODU MTE Series PCB Header 2.54mm Pitch, 1 Row(s)
- TE Connectivity AMPMODU MTE Series Straight Panel Mount PCB Header 1 Row(s), Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Mount PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Mount PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Surface Mount PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Cable Mount PCB Header 1 Row(s)
