Skytec Green Reusable Overall, 106 → 114 cm, L
- RS Stock No.:
- 792-015
- Mfr. Part No.:
- CCCMB/001400/GN3
- Brand:
- Skytec
Image representative of range
Subtotal (1 unit)*
£158.30
(exc. VAT)
£189.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.30 |
*price indicative
- RS Stock No.:
- 792-015
- Mfr. Part No.:
- CCCMB/001400/GN3
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | L | |
| Sub Type | Elasticated Wrists | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Double Coated Polyvinyl chloride | |
| Inside Leg | 78mm | |
| Closure Type | Double Storm Facing Stud Closure | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size L | ||
Sub Type Elasticated Wrists | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Resistance Features Chemical Resistant | ||
Material Double Coated Polyvinyl chloride | ||
Inside Leg 78mm | ||
Closure Type Double Storm Facing Stud Closure | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster Boiler suit offers comprehensive protection for users in chemical handling environments. Designed with durability in mind, it provides an effective barrier against various acids, alkalis, and industrial chemicals.
Double Storm facing stud closure enhances protection from the elements
Helmet-compatible hood provides additional safety when working with headgear
Elasticated wrists ensure a snug fit, preventing exposure
Reusable garment, as long as it remains uncontaminated and undamaged
Tested to meet EN 14605 and ASTM F903 standards for chemical protection
