Skytec Green Reusable Overall, 106 → 114 cm, 3XL

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-667
Mfr. Part No.:
CCCMB/001500/GN6
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

3XL

Product Type

Overall

Sub Type

Elasticated Wrists

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009, EN 14605 and ASTM F903

Gender

Unisex

Chest Size

106 → 114 cm

Resistance Features

Chemical Resistant

Material

Polyvinyl Chloride

Inside Leg

780mm

Closure Type

Stud

Length

470mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash boilersuit provides outstanding protection during chemical handling operations, featuring elasticated wrists and ankles for a secure fit, making it Ideal for various industrial applications.

Ring-pull zip enables easy donning and doffing while wearing gloves

Double Storm facing stud closure enhances protection against the elements

Helmet-compatible hood ensures compatibility with safety gear

Elasticated wrists and ankles deliver a snug and secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy