Skytec Green Reusable Coverall, 106 → 114 cm, 3XL
- RS Stock No.:
- 808-577
- Mfr. Part No.:
- CCCST/005600/GN6
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-577
- Mfr. Part No.:
- CCCST/005600/GN6
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 3XL | |
| Product Type | Coverall | |
| Sub Type | Bib & Brace | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009 Type PB [4] standard | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Material | Polyester, PVC | |
| Resistance Features | Chemical Resistant | |
| Inside Leg | 780mm | |
| Closure Type | Fabric Straps | |
| Length | 290mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 3XL | ||
Product Type Coverall | ||
Sub Type Bib & Brace | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009 Type PB [4] standard | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Material Polyester, PVC | ||
Resistance Features Chemical Resistant | ||
Inside Leg 780mm | ||
Closure Type Fabric Straps | ||
Length 290mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Bib 'n' brace features an elasticated waist and ankles, designed for optimal comfort and functionality in hazardous environments, providing essential protection during various industrial applications.
Elasticated waist ensures a close fit
Reinforced front bib provides added protection
Elasticated brace straps offer comfort and easy adjustment
Elasticated ankles ensure a snug and secure fit
