Skytec Green Reusable Coverall, 106 → 114 cm, 5XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-575
Mfr. Part No.:
CCCST/005600/GN8
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

5XL

Product Type

Coverall

Sub Type

Bib & Brace

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009 Type PB [4] standard

Gender

Unisex

Chest Size

106 → 114 cm

Resistance Features

Chemical Resistant

Material

Polyester, PVC

Inside Leg

780mm

Closure Type

Fabric Straps

Length

290mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Bib 'n' brace with elasticated waist and ankles offers robust protection and comfort for users in demanding environments, designed specifically for effective performance in challenging chemical handling applications.

Elasticated waist ensures a close fit

Reinforced front bib provides extra protection

Elasticated brace straps enhance comfort and allow for easy adjustment

Elasticated ankles deliver a snug and secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy