Skytec Green Reusable Overall, 106 → 114 cm, 4XL

Subtotal (1 unit)*

£158.55

(exc. VAT)

£190.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.55

*price indicative

RS Stock No.:
792-085
Mfr. Part No.:
CCCMB/001500/GN7
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

4XL

Product Type

Overall

Sub Type

Elasticated Wrists

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009, EN 14605 and ASTM F903

Gender

Unisex

Chest Size

106 → 114 cm

Material

Polyvinyl Chloride

Resistance Features

Chemical Resistant

Inside Leg

780mm

Closure Type

Stud

Knee Pad Pocket

No

Length

470mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with hood offers robust protection for chemical handling. Its double-coated PVC construction ensures durability while providing resistance against various acids, alkalis, and industrial chemicals, making it suitable for diverse operational environments.

Ring-pull zip facilitates easy donning and doffing, even while wearing gloves

Double Storm facing stud closure enhances protection against chemicals

Elasticated wrists and ankles provide a snug and secure fit

Constructed with stitched and high-frequency welded seams for durability

Tested to EN 14605 and ASTM F903 standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy