Skytec Green Reusable Overall, 106 → 114 cm, XL
- RS Stock No.:
- 808-670
- Mfr. Part No.:
- CCCMB/001500/GN4
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-670
- Mfr. Part No.:
- CCCMB/001500/GN4
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | XL | |
| Sub Type | Elasticated Wrists | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009, EN 14605 and ASTM F903 | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Polyvinyl Chloride | |
| Inside Leg | 780mm | |
| Closure Type | Stud | |
| Knee Pad Pocket | No | |
| Length | 470mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size XL | ||
Sub Type Elasticated Wrists | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009, EN 14605 and ASTM F903 | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Resistance Features Chemical Resistant | ||
Material Polyvinyl Chloride | ||
Inside Leg 780mm | ||
Closure Type Stud | ||
Knee Pad Pocket No | ||
Length 470mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash boilersuit provides essential protection in hazardous environments with its Durable double-coated PVC material, featuring elasticated wrists and ankles for optimal comfort and fit during chemical handling operations.
Ring-pull zip enables easy donning and doffing while wearing gloves
Double Storm facing stud closure enhances overall protection
Helmet-compatible hood accommodates safety gear without compromise
Elasticated wrists and ankles provide a snug, secure fit
