PicoScope 4000 Series, 5 MHz PC Based Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 280-6631
- Mfr. Part No.:
- PicoScope 4262
- Brand:
- Pico Technology
Subtotal (1 unit)*
£1,179.00
(exc. VAT)
£1,414.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,179.00 |
*price indicative
- RS Stock No.:
- 280-6631
- Mfr. Part No.:
- PicoScope 4262
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 5MHz | |
| Number of Channels | 2 | |
| Model Number | PicoScope 4262 | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, RS232, SPI, UART, USB | |
| Series | PicoScope 4000 | |
| Standards/Approvals | No | |
| Width | 210mm | |
| Height | 135mm | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Calibrated | UKAS | |
| Maximum Time Base | 1000s/div | |
| Rise Time | 70ns | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Power Source | Mains | |
| Vertical Resolution | 16 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 5MHz | ||
Number of Channels 2 | ||
Model Number PicoScope 4262 | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, RS232, SPI, UART, USB | ||
Series PicoScope 4000 | ||
Standards/Approvals No | ||
Width 210mm | ||
Height 135mm | ||
Minimum Vertical Sensitivity 2mV/div | ||
Calibrated UKAS | ||
Maximum Time Base 1000s/div | ||
Rise Time 70ns | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Power Source Mains | ||
Vertical Resolution 16 bit | ||
- COO (Country of Origin):
- GB
PicoScope 4000 Series Oscilloscope, 5MHz Bandwidth, 2 Channels - PicoScope 4262
This oscilloscope is a USB‑powered PC‑based instrument designed for precision signal capture in laboratory and field environments. It connects via USB and supports multiple serial interfaces, enabling integration with embedded systems and vehicle networks for waveform analysis across a wide time scale.
Features and Benefits:
• 16‑bit vertical resolution delivers fine amplitude detail for low‑noise signals
• 70ns rise time captures fast edge transitions for diagnostic clarity
• 2mV/div sensitivity resolves small signal variations during testing
• 1000ns/div to 5000s/div time base spans fast and long‑duration events
• CAN I2C SPI UART RS232 compatibility simplifies mixed‑protocol probing
• 70ns rise time captures fast edge transitions for diagnostic clarity
• 2mV/div sensitivity resolves small signal variations during testing
• 1000ns/div to 5000s/div time base spans fast and long‑duration events
• CAN I2C SPI UART RS232 compatibility simplifies mixed‑protocol probing
Applications
• Suitable for embedded systems timing and signal integrity checks
• Used for automotive diagnostics involving communication buses
• Ideal for mixed‑signal Interface validation in prototype debugging
• Can be used for long‑duration logging of slow‑changing phenomena
• Used for automotive diagnostics involving communication buses
• Ideal for mixed‑signal Interface validation in prototype debugging
• Can be used for long‑duration logging of slow‑changing phenomena
What power source does it use?
It is powered directly from a USB connection, removing the need for external adaptors.
Which interfaces can be analysed with this unit?
It supports CAN, I2C, SPI, UART and RS232 signalling for protocol‑level inspection.
What resolution and sensitivity are available for amplitude measurements?
The instrument provides 16‑bit vertical resolution with a minimum sensitivity of 2mV/div.
How versatile is the timebase for different test scenarios?
The selectable time base ranges from 1000ns/div to 5000s/div to handle both Rapid and extended events.
What physical size should I expect for portability?
The unit measures 210mm in length, 135mm in width and 40mm in height.
Related links
- Pico Technology PicoScope 4000 Series, 5 MHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 4000 Series RSCAL
- Pico Technology PicoScope 4000 Series UKAS
- Pico Technology PicoScope 5000D Series UKAS
- Pico Technology PicoScope 5000D Series UKAS
- Pico Technology PicoScope 5000D Series UKAS
- Pico Technology PicoScope 2000 Series UKAS
- Pico Technology PicoScope 3000 Series UKAS

