PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 179-4704
- Mfr. Part No.:
- PicoScope 5244D
- Brand:
- Pico Technology
Subtotal (1 unit)*
£1,799.00
(exc. VAT)
£2,158.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,799.00 |
*price indicative
- RS Stock No.:
- 179-4704
- Mfr. Part No.:
- PicoScope 5244D
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | PicoScope 5244D | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | PicoScope 5000D | |
| Standards/Approvals | RoHS, WEEE | |
| Length | 190mm | |
| Width | 170mm | |
| Height | 40mm | |
| Vertical Resolution | 16 bit | |
| Calibrated | UKAS | |
| Power Source | USB | |
| Maximum Time Base | 5000s/div | |
| Minimum Time Base | 1ns/div | |
| Rise Time | 1.75ns | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number PicoScope 5244D | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series PicoScope 5000D | ||
Standards/Approvals RoHS, WEEE | ||
Length 190mm | ||
Width 170mm | ||
Height 40mm | ||
Vertical Resolution 16 bit | ||
Calibrated UKAS | ||
Power Source USB | ||
Maximum Time Base 5000s/div | ||
Minimum Time Base 1ns/div | ||
Rise Time 1.75ns | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
- COO (Country of Origin):
- GB
PicoScope 5000D Series Oscilloscope, 200MHz Bandwidth, 2 Channels - PicoScope 5244D
This oscilloscope is a PC-based instrument that captures and displays electrical signals via a USB connection for convenient, portable operation. It is designed to handle high-speed waveform analysis and mixed-signal tasks in environments where a compact, host-powered solution is preferred.
Features and Benefits:
• 200MHz bandwidth for analysing fast analogue signals
• 1ns/div timebase for high-speed temporal resolution
• 16-bit vertical resolution for fine amplitude detail
• 1.75ns rise time to resolve Sharp signal transitions
• 2mV/div sensitivity for low-noise small-signal measurement
• 1ns/div timebase for high-speed temporal resolution
• 16-bit vertical resolution for fine amplitude detail
• 1.75ns rise time to resolve Sharp signal transitions
• 2mV/div sensitivity for low-noise small-signal measurement
Applications
• Suitable for vehicle network diagnostics using CAN and LIN
• Ideal for serial bus analysis via SPI and UART
• Used for industrial field testing with RS232 and RS485
• Can be used for mixed-signal lab measurements on USB systems
• Used with embedded projects needing RS422 Interface monitoring
• Ideal for serial bus analysis via SPI and UART
• Used for industrial field testing with RS232 and RS485
• Can be used for mixed-signal lab measurements on USB systems
• Used with embedded projects needing RS422 Interface monitoring
How is the unit powered during operation?
It draws power directly from the USB connection to the host computer.
Which serial interfaces are available for signal capture?
It provides CAN, LIN, RS232, RS422, RS485, SPI and UART connectivity.
What type of oscilloscope form factor does it use?
The instrument is a PC-based oscilloscope that relies on software running on a connected computer.
What are the physical dimensions of the device?
The housing measures 40mm high, 190mm long and 170mm wide.

