PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 20-Channel, UKAS

Subtotal (1 unit)*

£2,741.50

(exc. VAT)

£3,289.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,741.50

*price indicative

RS Stock No.:
174-9619
Mfr. Part No.:
PicoScope 5444D MSO
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

20

Model Number

PicoScope 5444D MSO

Oscilloscope Type

PC Based

Interface Type

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

PicoScope 5000D

Height

40mm

Width

170mm

Standards/Approvals

RoHS, WEEE

Length

190mm

Rise Time

1.75ns

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

1ns/div

Power Source

AC Adapter, USB

Minimum Vertical Sensitivity

2mV/div

Vertical Resolution

16 bit

Calibrated

UKAS

Maximum Time Base

5000s/div

COO (Country of Origin):
GB

PicoScope 5000D Series Oscilloscope, 200MHz Bandwidth, 16bit Vertical Resolution - PicoScope 5444D MSO


This oscilloscope is a PC-based mixed-signal instrument designed for detailed signal analysis in development and diagnostics. It combines high vertical fidelity with extensive channel count to capture analogue and digital activity simultaneously. The unit operates from an AC adaptor or via USB and complies with RoHS and WEEE environmental standards.

Features and Benefits:


• 200MHz bandwidth delivers clear analogue frequency detail
• 16bit vertical resolution increases measurement granularity
• 20 channels permit concurrent multi-signal acquisition
• 1ns/div time base enables fast time-domain inspection
• 1.75ns rise time captures Rapid transition events

Applications


• Suitable for automotive network bus debugging involving CAN and LIN
• Ideal for serial bus analysis with RS232 and RS485 link monitoring
• Used with embedded projects requiring SPI and UART tracing
• Can be used for mixed-signal verification in prototype testing
• Used for long-duration monitoring using wide timebase settings

How is the instrument supplied with power?


It can be powered from an AC adaptor or via the USB connection.

What digital and serial interfaces are available for measurements?


The unit provides CAN, LIN, RS232, RS422, RS485, SPI and UART interfaces.

What vertical sensitivity range can be expected for small signals?


The front end supports sensitivity down to 2mV/div and up to 4V/div.

How suitable is it for extended time monitoring?


It offers a maximum timebase setting of 5000s/div for long-term observations.

What physical footprint and form factor does it present?


The instrument has a Compact chassis measuring 40mm high, 170mm wide and 190mm long.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy