PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 174-9607
- Mfr. Part No.:
- PicoScope 5444D
- Brand:
- Pico Technology
Subtotal (1 unit)*
£2,491.50
(exc. VAT)
£2,989.80
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 6 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,491.50 |
*price indicative
- RS Stock No.:
- 174-9607
- Mfr. Part No.:
- PicoScope 5444D
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 5444D | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | PicoScope 5000D | |
| Height | 40mm | |
| Standards/Approvals | RoHS, WEEE | |
| Length | 190mm | |
| Width | 170mm | |
| Rise Time | 1.75ns | |
| Maximum Time Base | 5000s/div | |
| Calibrated | UKAS | |
| Vertical Resolution | 16 bit | |
| Power Source | AC Adapter, USB | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 5444D | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series PicoScope 5000D | ||
Height 40mm | ||
Standards/Approvals RoHS, WEEE | ||
Length 190mm | ||
Width 170mm | ||
Rise Time 1.75ns | ||
Maximum Time Base 5000s/div | ||
Calibrated UKAS | ||
Vertical Resolution 16 bit | ||
Power Source AC Adapter, USB | ||
Minimum Vertical Sensitivity 2mV/div | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 4V/div | ||
- COO (Country of Origin):
- GB
PicoScope 5000D Series Oscilloscope, 200MHz Bandwidth, 4 Channels - PicoScope 5444D
This oscilloscope is a PC‑connected instrument designed for detailed signal analysis and mixed‑signal diagnostics. It combines high vertical resolution with wide dynamic sensitivity ranges and a fast time base to capture transient events. The unit supports multiple vehicle and industrial serial interfaces while drawing power from either an AC adaptor or a USB connection.
Features and Benefits:
• 16‑bit vertical resolution improves measurement detail and dynamic range
• 1 ns/div minimum time base captures fast timing events
• 1.75 ns rise time resolves Rapid signal edges
• 2 mV/div minimum sensitivity detects low‑amplitude signals
• Multiple serial interfaces enable direct bus‑level testing
• 1 ns/div minimum time base captures fast timing events
• 1.75 ns rise time resolves Rapid signal edges
• 2 mV/div minimum sensitivity detects low‑amplitude signals
• Multiple serial interfaces enable direct bus‑level testing
Applications
• Suitable for automotive diagnostics using CAN and LIN buses
• Used for embedded system debugging via SPI and UART
• Ideal for serial communications analysis with RS232 and RS485
• Can be used for PC‑based waveform capture and analysis
• Used with laboratory PCs for mixed‑signal measurement workflows
• Used for embedded system debugging via SPI and UART
• Ideal for serial communications analysis with RS232 and RS485
• Can be used for PC‑based waveform capture and analysis
• Used with laboratory PCs for mixed‑signal measurement workflows
What power options are available for field or bench use?
It can be powered from an AC adaptor or via USB for flexible deployment.
Which serial communication standards can it Interface with directly?
It supports CAN, LIN, RS232, RS422, RS485, SPI and UART connections.
What time resolution can be expected for timing measurements?
The shortest selectable time base is 1 ns/div for high‑resolution timing capture.
How does the instrument accommodate both low and high amplitude signals?
Vertical sensitivity ranges from 2 mV/div up to 4 V/div to cover small and large signals.
What form factor considerations affect portability and bench placement?
The unit has a Compact footprint with a shallow profile suitable for portable use.

