PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 18-Channel, UKAS

Subtotal (1 unit)*

£1,359.00

(exc. VAT)

£1,630.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,359.00

*price indicative

RS Stock No.:
174-9609
Mfr. Part No.:
PicoScope 5242D MSO
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

60MHz

Number of Channels

18

Model Number

PicoScope 5242D MSO

Oscilloscope Type

PC Based

Interface Type

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

PicoScope 5000D

Width

170mm

Height

40mm

Length

190mm

Standards/Approvals

RoHS, WEEE

Power Source

USB

Vertical Resolution

16 bit

Minimum Time Base

1ns/div

Minimum Vertical Sensitivity

2mV/div

Calibrated

UKAS

Maximum Time Base

5000s/div

Rise Time

5.8ns

Maximum Vertical Sensitivity

4V/div

COO (Country of Origin):
GB

PicoScope 5000D Series Oscilloscope, 60MHz Bandwidth, 16-bit Vertical Resolution - PicoScope 5242D MSO


This oscilloscope is a USB-powered PC-based instrument designed for mixed-signal measurement and analysis. It combines high vertical resolution with a wide range of serial and automotive interfaces, enabling detailed signal capture and protocol-level inspection across analogue and digital domains. The unit connects to a host computer via USB for control, display and data storage.

Features and Benefits:


• 60MHz bandwidth for capturing mid-frequency signals
• 16-bit vertical resolution for fine amplitude detail
• 1ns/div minimum timebase for high temporal precision
• 5.8ns rise time for accurate edge characterisation
• 18-channel mixed-signal capability for simultaneous inputs

Applications


• Suitable for automotive CAN and LIN diagnostics
• Used for SPI and UART bus debugging
• Ideal for RS232, RS422 and RS485 Interface testing
• Can be used for general mixed-signal development

What power arrangement does it use?


It is powered via the host connection using a USB power source.

Which communication bus types can it monitor?


It supports CAN, LIN, RS232, RS422 and RS485 signalling.

How does its vertical sensitivity range support measurement tasks?


The instrument offers settings from 2mV/div up to 4V/div to accommodate both low-level and larger-amplitude signals.

What type of oscilloscope architecture is this?


It operates as a PC-based oscilloscope, relying on a computer Interface for display and control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy