PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 20-Channel, UKAS

Subtotal (1 unit)*

£1,811.50

(exc. VAT)

£2,173.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,811.50

*price indicative

RS Stock No.:
174-9615
Mfr. Part No.:
PicoScope 5442D MSO
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

60MHz

Number of Channels

20

Model Number

PicoScope 5442D MSO

Oscilloscope Type

PC Based

Interface Type

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

PicoScope 5000D

Height

40mm

Length

190mm

Standards/Approvals

RoHS, WEEE

Width

170mm

Minimum Time Base

1ns/div

Vertical Resolution

16 bit

Power Source

USB

Minimum Vertical Sensitivity

2mV/div

Rise Time

5.8ns

Maximum Time Base

5000s/div

Calibrated

UKAS

Maximum Vertical Sensitivity

4V/div

COO (Country of Origin):
GB

PicoScope 5000D Series Oscilloscope, 60MHz Bandwidth, 16-bit Vertical Resolution - PicoScope 5442D MSO


This oscilloscope is a PC-based mixed-signal instrument designed for detailed electrical signal analysis. It connects via USB for power and data, supporting a wide range of serial interfaces to capture analogue and digital activity. The instrument is tailored for tasks requiring high dynamic range and multiple concurrent channels while operating on a host computer.

Features and Benefits:


• 16-bit vertical resolution delivers finer amplitude detail for measurements
• 60MHz bandwidth preserves signal content up to high frequencies
• 1ns/div timebase enables precise timing of fast events
• 5.8ns rise time resolves Rapid edge transitions accurately
• 20 simultaneous channels capture complex multi-signal interactions

Applications


• Suitable for automotive signal analysis with CAN and LIN
• Ideal for serial bus diagnostics including SPI and UART
• Used for testing RS232, RS422 and RS485 communication links
• Can be used for mixed analogue and digital prototype validation
• Used with USB-connected setups for Compact bench workflows

How is the device powered during field use?


It is powered through the USB connection to the host computer, removing the need for an external supply.

Which interfaces allow it to inspect vehicle networks?


It supports CAN and LIN interfaces suitable for vehicle network signal capture.

How many channels are available for simultaneous acquisition?


The instrument provides twenty channels for concurrent analogue and digital measurements.

What classification of oscilloscope is this for integration with analysis software?


It is a PC-based oscilloscope that relies on the host computer for display and processing.

What environmental standards does the unit comply with?


It meets RoHS and WEEE directives for material and disposal considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy