PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 20-Channel, RSCAL
- RS Stock No.:
- 174-9614
- Mfr. Part No.:
- PicoScope 5442D MSO
- Brand:
- Pico Technology
Subtotal (1 unit)*
£1,778.50
(exc. VAT)
£2,134.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,778.50 |
*price indicative
- RS Stock No.:
- 174-9614
- Mfr. Part No.:
- PicoScope 5442D MSO
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 60MHz | |
| Number of Channels | 20 | |
| Model Number | PicoScope 5442D MSO | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | PicoScope 5000D | |
| Height | 40mm | |
| Width | 170mm | |
| Length | 190mm | |
| Standards/Approvals | RoHS, WEEE | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 5.8ns | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Power Source | USB | |
| Calibrated | RSCAL | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Vertical Resolution | 16 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 60MHz | ||
Number of Channels 20 | ||
Model Number PicoScope 5442D MSO | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series PicoScope 5000D | ||
Height 40mm | ||
Width 170mm | ||
Length 190mm | ||
Standards/Approvals RoHS, WEEE | ||
Maximum Time Base 5000s/div | ||
Rise Time 5.8ns | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Power Source USB | ||
Calibrated RSCAL | ||
Minimum Vertical Sensitivity 2mV/div | ||
Vertical Resolution 16 bit | ||
- COO (Country of Origin):
- GB
PicoScope 5000D Series Oscilloscope, 60MHz Bandwidth, 16-bit Vertical Resolution - PicoScope 5442D MSO
This oscilloscope is a PC-based mixed-signal instrument designed for detailed electrical signal analysis. It connects via USB for power and data, supporting a wide range of serial interfaces to capture analogue and digital activity. The instrument is tailored for tasks requiring high dynamic range and multiple concurrent channels while operating on a host computer.
Features and Benefits:
• 16-bit vertical resolution delivers finer amplitude detail for measurements
• 60MHz bandwidth preserves signal content up to high frequencies
• 1ns/div timebase enables precise timing of fast events
• 5.8ns rise time resolves Rapid edge transitions accurately
• 20 simultaneous channels capture complex multi-signal interactions
• 60MHz bandwidth preserves signal content up to high frequencies
• 1ns/div timebase enables precise timing of fast events
• 5.8ns rise time resolves Rapid edge transitions accurately
• 20 simultaneous channels capture complex multi-signal interactions
Applications
• Suitable for automotive signal analysis with CAN and LIN
• Ideal for serial bus diagnostics including SPI and UART
• Used for testing RS232, RS422 and RS485 communication links
• Can be used for mixed analogue and digital prototype validation
• Used with USB-connected setups for Compact bench workflows
• Ideal for serial bus diagnostics including SPI and UART
• Used for testing RS232, RS422 and RS485 communication links
• Can be used for mixed analogue and digital prototype validation
• Used with USB-connected setups for Compact bench workflows
How is the device powered during field use?
It is powered through the USB connection to the host computer, removing the need for an external supply.
Which interfaces allow it to inspect vehicle networks?
It supports CAN and LIN interfaces suitable for vehicle network signal capture.
How many channels are available for simultaneous acquisition?
The instrument provides twenty channels for concurrent analogue and digital measurements.
What classification of oscilloscope is this for integration with analysis software?
It is a PC-based oscilloscope that relies on the host computer for display and processing.
What environmental standards does the unit comply with?
It meets RoHS and WEEE directives for material and disposal considerations.

