PicoScope 5000D Series, 100 MHz PC Based Oscilloscope 20-Channel, RSCAL
- RS Stock No.:
- 174-9616
- Distrelec Article No.:
- 304-46-513
- Mfr. Part No.:
- PicoScope 5443D MSO
- Brand:
- Pico Technology
Subtotal (1 unit)*
£2,288.50
(exc. VAT)
£2,746.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,288.50 |
*price indicative
- RS Stock No.:
- 174-9616
- Distrelec Article No.:
- 304-46-513
- Mfr. Part No.:
- PicoScope 5443D MSO
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 20 | |
| Model Number | PicoScope 5443D MSO | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | PicoScope 5000D | |
| Length | 190mm | |
| Height | 40mm | |
| Width | 170mm | |
| Standards/Approvals | RoHS, WEEE | |
| Vertical Resolution | 16 bit | |
| Power Source | USB | |
| Rise Time | 3.5ns | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 5000s/div | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 20 | ||
Model Number PicoScope 5443D MSO | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series PicoScope 5000D | ||
Length 190mm | ||
Height 40mm | ||
Width 170mm | ||
Standards/Approvals RoHS, WEEE | ||
Vertical Resolution 16 bit | ||
Power Source USB | ||
Rise Time 3.5ns | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Calibrated RSCAL | ||
Maximum Time Base 5000s/div | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- GB
PicoScope 5000D Series Oscilloscope, 100MHz Bandwidth, 16bit Vertical Resolution - PicoScope 5443D MSO
This oscilloscope is a PC-connected test instrument designed for mixed-signal capture and analysis in development and diagnostic environments. It operates from a USB power source and interfaces with a range of serial buses to monitor both analogue and digital signals. The unit combines high vertical resolution with a broad timebase range to support detailed signal characterisation across fast and slow events.
Features and Benefits:
• 100MHz bandwidth delivers accurate frequency-domain insight
• 16bit vertical resolution increases amplitude measurement precision
• 1ns/div minimum time base captures Rapid transient detail
• 3.5ns rise time resolves fast edge transitions
• 20 input channels enable concurrent mixed-signal acquisition
• 16bit vertical resolution increases amplitude measurement precision
• 1ns/div minimum time base captures Rapid transient detail
• 3.5ns rise time resolves fast edge transitions
• 20 input channels enable concurrent mixed-signal acquisition
Applications
• Suitable for automotive CAN and LIN network debugging
• Ideal for multi‑bus serial protocol inspection including SPI
• Used with UART and RS232 systems for communications analysis
• Can be used for RS422 and RS485 industrial Interface testing
• Suitable for portable field diagnostics when USB powered
• Ideal for multi‑bus serial protocol inspection including SPI
• Used with UART and RS232 systems for communications analysis
• Can be used for RS422 and RS485 industrial Interface testing
• Suitable for portable field diagnostics when USB powered
How is the instrument powered during field use?
It draws its operating power directly from a USB connection, enabling operation without an external power supply.
Which signal types can be observed simultaneously?
It captures both analogue and digital channels together, supporting mixed-signal workflows across 20 channels.
What temporal range is available for slow and long-duration captures?
The timebase extends to 5000s/div for long-duration monitoring as well as 1ns/div for fast events.
Which interfaces are provided for vehicle and embedded systems testing?
It includes CAN, LIN, SPI, UART, RS232, RS422 and RS485 connectivity for a broad set of buses.
What standards does the unit comply with regarding environmental disposal?
The device meets RoHS and WEEE directives for restricted substances and end-of-life handling.

