PicoScope 5000D Series, 100 MHz PC Based Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 179-4708
- Distrelec Article No.:
- 304-46-514
- Mfr. Part No.:
- PicoScope 5443D
- Brand:
- Pico Technology
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-4708
- Distrelec Article No.:
- 304-46-514
- Mfr. Part No.:
- PicoScope 5443D
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 5443D | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | PicoScope 5000D | |
| Length | 190mm | |
| Width | 170mm | |
| Height | 40mm | |
| Standards/Approvals | RoHS, WEEE | |
| Calibrated | RSCAL | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 5000s/div | |
| Power Source | USB | |
| Vertical Resolution | 16 bit | |
| Maximum Vertical Sensitivity | 4V/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 5443D | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series PicoScope 5000D | ||
Length 190mm | ||
Width 170mm | ||
Height 40mm | ||
Standards/Approvals RoHS, WEEE | ||
Calibrated RSCAL | ||
Minimum Time Base 1ns/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Rise Time 3.5ns | ||
Maximum Time Base 5000s/div | ||
Power Source USB | ||
Vertical Resolution 16 bit | ||
Maximum Vertical Sensitivity 4V/div | ||
- COO (Country of Origin):
- GB
PicoScope 5000D Series Oscilloscope, 100MHz Bandwidth, 4 Channels - PicoScope 5443D
This oscilloscope is a USB-powered, PC-based instrument designed for high-resolution signal capture and analysis in laboratory and field environments. It connects via common serial and network protocols to Interface with diverse systems and supports fine time-domain inspection for electronic diagnostics and development. The Compact form factor and USB power allow convenient deployment alongside test benches and portable setups.
Features and Benefits:
• 16-bit vertical resolution delivers enhanced signal detail
• 1 ns/div minimum time base enables high-speed timing analysis
• 2 mV/div minimum sensitivity allows small-signal measurement
• 3.5 ns rise time resolves fast transient edges
• Multiple serial interfaces simplify mixed-protocol troubleshooting
• 1 ns/div minimum time base enables high-speed timing analysis
• 2 mV/div minimum sensitivity allows small-signal measurement
• 3.5 ns rise time resolves fast transient edges
• Multiple serial interfaces simplify mixed-protocol troubleshooting
Applications
• Suitable for in-vehicle network diagnostics using CAN and LIN
• Ideal for embedded device serial analysis with RS232
• Used with industrial equipment using RS422 and RS485 links
• Can be used for SPI and UART protocol validation
• Suitable for portable test setups requiring USB power
• Ideal for embedded device serial analysis with RS232
• Used with industrial equipment using RS422 and RS485 links
• Can be used for SPI and UART protocol validation
• Suitable for portable test setups requiring USB power
Which communications interfaces does it support?
It provides CAN, LIN, RS232, RS422, RS485, SPI, UART and USB connectivity.
How is the unit powered for field use?
The instrument draws power via its USB connection to a host computer or powered hub.
What vertical measurement range is available?
Vertical sensitivity spans from 2 mV/div up to 4 V/div for varied signal amplitudes.
What timebase and sampling-speed capability aid transient capture?
The minimum timebase is 1 ns/div with a maximum of 5000 s/div to handle both fast and long-duration signals.

