PicoScope 5000D Series, 100 MHz PC Based Oscilloscope 2-Channel, RSCAL

Subtotal (1 unit)*

£1,481.00

(exc. VAT)

£1,777.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,481.00

*price indicative

RS Stock No.:
179-4701
Mfr. Part No.:
PicoScope 5243D
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

2

Model Number

PicoScope 5243D

Oscilloscope Type

PC Based

Interface Type

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

PicoScope 5000D

Length

190mm

Width

170mm

Standards/Approvals

RoHS, WEEE

Height

40mm

Vertical Resolution

16 bit

Minimum Vertical Sensitivity

2mV/div

Power Source

USB

Maximum Vertical Sensitivity

4V/div

Rise Time

3.5ns

Minimum Time Base

1ns/div

Calibrated

RSCAL

Maximum Time Base

5000s/div

COO (Country of Origin):
GB

PicoScope 5000D Series Oscilloscope, 100MHz Bandwidth, 2 Channels - PicoScope 5243D


This oscilloscope is a Compact PC-based instrument designed for signal analysis and diagnostics in development and test environments. It connects via USB for power and data, offering high-resolution waveform capture and flexible protocol interfacing. The device supports a range of serial and automotive bus standards, making it suitable for embedded system debugging and communication monitoring without dedicated benchtop hardware.

Features and Benefits:


• 16-bit vertical resolution for precise amplitude measurement
• 1 ns/div minimum timebase for fine temporal detail
• 3.5 ns rise time to resolve fast signal edges
• 2 mV to 4 V/div sensitivity range for varied signal amplitudes
• CAN, LIN, SPI, UART compatibility for multi-protocol capture

Applications


• Suitable for embedded systems signal characterisation
• Ideal for automotive bus and ECU communications testing
• Used with serial peripherals during firmware debugging
• Can be used for laboratory waveform acquisition via PC
• Appropriate for field diagnostics when portability is required

How is the instrument powered during use?


It draws power directly from a USB connection, removing the need for an external power supply.

Which serial interfaces can it monitor concurrently?


The device supports CAN, LIN, RS232, RS422, RS485, SPI and UART for versatile protocol inspection.

What sampling timeframe flexibility is available?


Timebase settings span from a 1 ns/div minimum to a 5000 s/div maximum to handle both fast transients and long-duration signals.

What physical size should I expect for rack or field placement?


The unit measures 190 mm in length, 170 mm in width and 40 mm in height for Compact placement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy